
E3Z-LL61 2M | |
|---|---|
DigiKey Part Number | Z9329-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LL61 2M |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.787" ~ 11.811" (20mm ~ 300mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LL61 2M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (655nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Adjustment Type Five-Turn Endless Adjuster |
Sensing Distance 0.787" ~ 11.811" (20mm ~ 300mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,964.81000 | ₹46,964.81 |
| 5 | ₹44,286.64600 | ₹2,21,433.23 |
| 10 | ₹43,287.50600 | ₹4,32,875.06 |