
E3Z-LR86 | |
|---|---|
DigiKey Part Number | Z8358-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LR86 |
Description | SENSOR REFLECTIVE 15M PNP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LR86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (655nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Five-Turn Endless Adjuster | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,171.55000 | ₹40,171.55 |
| 5 | ₹37,827.18000 | ₹1,89,135.90 |
| 10 | ₹36,952.81500 | ₹3,69,528.15 |
| 25 | ₹35,905.31120 | ₹8,97,632.78 |