
E3Z-LT86 | |
|---|---|
DigiKey Part Number | Z9341-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LT86 |
Description | SENSOR THROUGH-BEAM 60M PNP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2362.2" (60m) 196.85' PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 2362.2" (60m) 196.85' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,957.00000 | ₹41,957.00 |
| 5 | ₹39,523.91000 | ₹1,97,619.55 |
| 10 | ₹38,616.46500 | ₹3,86,164.65 |