
E3Z-T62 2M | |
|---|---|
DigiKey Part Number | E3Z-T622M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T62 2M |
Description | SENSOR THRU-BEAM 30M NPN DO/LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1181.102" (30m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-T62 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 1181.102" (30m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 2ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |