Image for E3ZM-LS69H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-LS69H

DigiKey Part Number
E3ZM-LS69H-ND
Manufacturer
Manufacturer Product Number
E3ZM-LS69H
Description
SENSOR REFLECTVE 200MM NPN DO/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-LS69H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Background Suppression
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹29,201.70000₹29,201.70
Manufacturers Standard Package