cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-L83

DigiKey Part Number
E3Z-L83-ND
Manufacturer
Manufacturer Product Number
E3Z-L83
Description
SENSOR DISTANCE PNP 30MM 2M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Distance-Settable (BGS) Optical Sensor PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-L83 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Distance-Settable (BGS)
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹32,736.19000₹32,736.19
Manufacturers Standard Package