
E3ZM-T83 2M | |
|---|---|
DigiKey Part Number | Z9374-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-T83 2M |
Description | SENSOR THRU-BEAM 800MM PNP TRANS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 31.496" (800mm) PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-T83 2M Models |
Category | Output Configuration PNP Transistor |
Manufacturer Omron Automation and Safety | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 31.496" (800mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,742.32000 | ₹40,742.32 |
| 5 | ₹38,364.63400 | ₹1,91,823.17 |
| 10 | ₹37,477.84600 | ₹3,74,778.46 |
| 25 | ₹36,415.45920 | ₹9,10,386.48 |