Direct

E52-IC1D M6 2M | |
|---|---|
DigiKey Part Number | E52-IC1DM62M-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC1D M6 2M |
Description | TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Element Type | J - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | M6 screw |
