
E52-IC50C-N D=8 | |
|---|---|
DigiKey Part Number | E52-IC50C-ND=8-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC50C-N D=8 |
Description | T-COUPLE J L=50CM THERMO WELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 1050°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range 0 ~ 1050°C |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Enclosed Terminals |
Packaging Bulk | Length - Protective Tube 350mm |
Part Status Active | Diameter - Protective Tube 10mm |
Element Type J - Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,864.86000 | ₹40,864.86 |