Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-QX2ASM-802

DigiKey Part Number
Z7631-ND
Manufacturer
Manufacturer Product Number
E5CC-QX2ASM-802
Description
CONTROL TEMP/PROC 100-240V PANEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-QX2ASM-802 Models
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (2), Voltage (External SSR)
Features
Heater Fault Detection
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
RS-485 (CompoWay/F, Modbus)
Base Product Number
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹45,442.15000₹45,442.15
10₹38,146.99400₹3,81,469.94
25₹35,922.15920₹8,98,053.98
Manufacturers Standard Package