
E5CWL-Q1P AC100-240 | |
|---|---|
DigiKey Part Number | E5CWL-Q1PAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5CWL-Q1P AC100-240 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD) | |
Input Range | -200°C ~ 850°C | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.638" (16.20mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,777.15000 | ₹41,777.15 |