
E6CP-AG5C-C | |
|---|---|
DigiKey Part Number | Z7933-ND |
Manufacturer | |
Manufacturer Product Number | E6CP-AG5C-C |
Description | ENCODER OPT GRAY CODE R/A CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Gray Code (Absolute) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6CP-AG5C-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,715.07000 | ₹46,715.07 |
| 5 | ₹40,020.03200 | ₹2,00,100.16 |
| 10 | ₹37,416.69500 | ₹3,74,166.95 |
| 25 | ₹35,033.27680 | ₹8,75,831.92 |