
E6F-AB3C-C 360 2M | |
|---|---|
DigiKey Part Number | Z5392-ND |
Manufacturer | |
Manufacturer Product Number | E6F-AB3C-C 360 2M |
Description | ENCODER OPTICAL BCD R/A CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 BCD (Absolute) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6F-AB3C-C 360 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | BCD (Absolute) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,17,550.41000 | ₹1,17,550.41 |
| 5 | ₹1,00,570.80400 | ₹5,02,854.02 |