
E8Y-A5C-F03V | |
|---|---|
DigiKey Part Number | E8Y-A5C-F03V-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-A5C-F03V |
Description | SENSOR FLOW GAS |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0.068 ~ 0.68 GPM (0.3 ~ 3 LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 0.068 ~ 0.68 GPM (0.3 ~ 3 LPM) | |
Flow Sensor Type | Gas | |
Voltage - Input | 12V ~ 24V | |
Switch Function/Rating | - | |
Operating Temperature | -10°C ~ 55°C |