
EE-SPX405-W2A | |
|---|---|
DigiKey Part Number | Z2357-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX405-W2A |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX405-W2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,607.36000 | ₹10,607.36 |
| 5 | ₹9,860.57000 | ₹49,302.85 |
| 10 | ₹9,582.22300 | ₹95,822.23 |
| 25 | ₹9,248.97160 | ₹2,31,224.29 |
| 50 | ₹9,020.88940 | ₹4,51,044.47 |
| 100 | ₹8,811.46320 | ₹8,81,146.32 |