
EE-SX770A | |
|---|---|
DigiKey Part Number | Z6306-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX770A |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX770A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,062.80000 | ₹5,062.80 |
| 5 | ₹4,669.92400 | ₹23,349.62 |
| 10 | ₹4,523.34200 | ₹45,233.42 |
| 25 | ₹4,348.20800 | ₹1,08,705.20 |
| 50 | ₹4,228.31480 | ₹2,11,415.74 |
| 100 | ₹4,118.29000 | ₹4,11,829.00 |
