
EJ1N-HFUB-NFL2 | |
|---|---|
DigiKey Part Number | EJ1N-HFUB-NFL2-ND |
Manufacturer | |
Manufacturer Product Number | EJ1N-HFUB-NFL2 |
Description | CONTROL TEMP/PROC SS OUT 24V |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VDC DIN Rail |
EDA/CAD Models | EJ1N-HFUB-NFL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | - | |
Output Type | Solid State (4) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-422/485 | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Ingress Protection | IP20 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |