
F160-SLC50 | |
|---|---|
DigiKey Part Number | F160-SLC50-ND |
Manufacturer | |
Manufacturer Product Number | F160-SLC50 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera CCD Chassis Mount |
Datasheet | Datasheet |
Category | Resolution 0.3MP, 659 x 494 (325,546 Pixels) |
Manufacturer Omron Automation and Safety | Scan Rate 120 scans/s |
Series | Sensor Type CCD |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Cable with Connector |
Type Imaging Camera | Operating Temperature 0°C ~ 50°C |
Visual Field (Max) 50.0mm x 50.0mm | Weight 0.187 lb (84.82 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ-SQ050F | Omron Automation and Safety | 0 | FZ-SQ050F-ND | ₹2,43,432.58000 | Similar |
