
F3SG-4RA1680-14 | |
---|---|
DigiKey Part Number | Z5932-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4RA1680-14 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SG-4RA1680-14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 1680mm | |
Number of Beams | 167 | |
Beam Pitch | 10mm | |
Operating Range | 0.3m ~ 10.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹6,98,738.76000 | ₹6,98,738.76 |