Light Curtain 14mm Finger Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3SJ-A0731P14

DigiKey Part Number
F3SJ-A0731P14-ND
Manufacturer
Manufacturer Product Number
F3SJ-A0731P14
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
EDA/CAD Models
F3SJ-A0731P14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
731mm
Number of Beams
80
Beam Pitch
9mm
Operating Range
0.2m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,11,571.57000₹5,11,571.57
Manufacturers Standard Package