Light Curtain 25mm Hand Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3SJ-B0705P25

DigiKey Part Number
F3SJ-B0705P25-ND
Manufacturer
Manufacturer Product Number
F3SJ-B0705P25
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
EDA/CAD Models
F3SJ-B0705P25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
705mm
Number of Beams
34
Beam Pitch
20mm
Operating Range
0.2m ~ 7.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,09,291.79000₹3,09,291.79
Manufacturers Standard Package