
FH-SM02 | |
|---|---|
DigiKey Part Number | FH-SM02-ND |
Manufacturer | |
Manufacturer Product Number | FH-SM02 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH-SM02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 2.2MP, 2040 x 1088 (2,219,520 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,07,972.94000 | ₹8,07,972.94 |