
FLV-ATC10405 | |
|---|---|
DigiKey Part Number | FLV-ATC10405-ND |
Manufacturer | |
Manufacturer Product Number | FLV-ATC10405 |
Description | CONTROLLER LIGHTING ANALOG |
Customer Reference | |
Detailed Description | Lighting Controller 100 ~ 240VAC |
EDA/CAD Models | FLV-ATC10405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Lighting | |
Output | - | |
Number of Channels | 1 | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |