F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLV-EP0803R

DigiKey Part Number
FLV-EP0803R-ND
Manufacturer
Manufacturer Product Number
FLV-EP0803R
Description
SPOTLIGHT RED 60MM 28MM 1.1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Spotlight Red 1.1 W
Datasheet
 Datasheet
EDA/CAD Models
FLV-EP0803R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Spotlight
Color
Red
Length
2.362" (60.00mm)
Width
-
Height
0.394" (10.00mm)
Outer Diameter
1.102" (28.00mm) Dia
Inner Diameter
0.551" (14.00mm) Dia
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
0.268" (6.80mm) Dia
Power Dissipation (Max)
1.1 W
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹63,383.43000₹63,383.43
Manufacturers Standard Package