
FLV-TCC1 | |
|---|---|
DigiKey Part Number | FLV-TCC1-ND |
Manufacturer | |
Manufacturer Product Number | FLV-TCC1 |
Description | CONTROLLER LIGHTING CAM MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lighting Controller 12VDC, 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | FLV-TCC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | - | |
Number of Channels | 1 | |
Voltage - Supply | 12VDC, 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99,134.06000 | ₹99,134.06 |