Image for FZ3-H705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ3-H705

DigiKey Part Number
FZ3-H705-ND
Manufacturer
Manufacturer Product Number
FZ3-H705
Description
CONTROLLER CAMERA PNP
Customer Reference
Detailed Description
Camera Controller PNP 20.4 ~ 26.4VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Controller Type
Camera
Output
PNP
Number of Channels
2
Voltage - Supply
20.4 ~ 26.4VDC
Features
Display
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.