
FZ5-600-10 | |
|---|---|
DigiKey Part Number | FZ5-600-10-ND |
Manufacturer | |
Manufacturer Product Number | FZ5-600-10 |
Description | CONTROLLER CAMERA NPN |
Customer Reference | |
Detailed Description | Camera Controller NPN 20.4 ~ 26.4VDC |
Datasheet | Datasheet |
Category | Output NPN |
Manufacturer Omron Automation and Safety | Number of Channels 4 |
Series | Voltage - Supply 20.4 ~ 26.4VDC |
Packaging Bulk | Features Display |
Part Status Obsolete | Mounting Type Panel Mount |
Controller Type Camera | Operating Temperature 0°C ~ 50°C |