




G2R-1-SD DC48(S) | |
|---|---|
DigiKey Part Number | Z9466-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SD DC48(S) |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,199.30000 | ₹1,199.30 |
| 10 | ₹1,068.47100 | ₹10,684.71 |
| 25 | ₹1,020.34960 | ₹25,508.74 |
| 50 | ₹985.34880 | ₹49,267.44 |
| 100 | ₹951.52220 | ₹95,152.22 |
| 250 | ₹908.54488 | ₹2,27,136.22 |
| 500 | ₹877.30146 | ₹4,38,650.73 |
| 1,000 | ₹847.11852 | ₹8,47,118.52 |



