General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-T-AC240

DigiKey Part Number
Z6229-ND
Manufacturer
Manufacturer Product Number
G2R-1-T-AC240
Description
RELAY GEN PURPOSE SPDT 10A 240V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G2R-1-T-AC240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
3.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
30 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 1,426
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,045.43000₹2,045.43
10₹1,821.50700₹18,215.07
25₹1,739.33520₹43,483.38
50₹1,679.60320₹83,980.16
100₹1,621.90230₹1,62,190.23
250₹1,548.59476₹3,87,148.69
500₹1,495.31660₹7,47,658.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.