



G2R-1A-T AC240 | |
|---|---|
DigiKey Part Number | Z8368-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-T AC240 |
Description | RELAY GEN PURPOSE SPST 10A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-T AC240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 3.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,899.13000 | ₹1,899.13 |
| 10 | ₹1,691.60500 | ₹16,916.05 |
| 25 | ₹1,615.28600 | ₹40,382.15 |
| 50 | ₹1,559.84040 | ₹77,992.02 |
| 100 | ₹1,506.25850 | ₹1,50,625.85 |
| 250 | ₹1,438.18052 | ₹3,59,545.13 |
| 500 | ₹1,388.70064 | ₹6,94,350.32 |