



G2R-2-S AC230(S) | |
---|---|
DigiKey Part Number | Z9467-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-S AC230(S) |
Description | RELAY GEN PURPOSE DPDT 5A 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-S AC230(S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 3.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,708.25000 | ₹1,708.25 |
10 | ₹1,521.80200 | ₹15,218.02 |
25 | ₹1,453.20640 | ₹36,330.16 |
50 | ₹1,403.31660 | ₹70,165.83 |
100 | ₹1,355.09530 | ₹1,35,509.53 |
250 | ₹1,293.86824 | ₹3,23,467.06 |
500 | ₹1,249.35448 | ₹6,24,677.24 |