



G2R-2-SD DC48(S) | |
|---|---|
DigiKey Part Number | Z8369-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SD DC48(S) |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SD DC48(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,293.42000 | ₹1,293.42 |
| 10 | ₹1,151.77900 | ₹11,517.79 |
| 25 | ₹1,099.89280 | ₹27,497.32 |
| 50 | ₹1,062.17140 | ₹53,108.57 |
| 100 | ₹1,025.69830 | ₹1,02,569.83 |
| 250 | ₹979.36248 | ₹2,44,840.62 |
| 500 | ₹945.68880 | ₹4,72,844.40 |
| 1,000 | ₹913.14639 | ₹9,13,146.39 |



