



G2R-2-SNI AC230(S) | |
|---|---|
DigiKey Part Number | Z7783-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SNI AC230(S) |
Description | RELAY GEN PURPOSE DPDT 5A 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SNI AC230(S) Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 184 VAC |
Part Status Active | Must Release Voltage 69 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 30 kOhms |
Coil Current 3.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,303.44000 | ₹3,303.44 |
| 10 | ₹2,942.25500 | ₹29,422.55 |
| 25 | ₹2,809.48320 | ₹70,237.08 |
| 50 | ₹2,712.96120 | ₹1,35,648.06 |
| 100 | ₹2,619.69140 | ₹2,61,969.14 |
| 250 | ₹2,501.22780 | ₹6,25,306.95 |



