Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3FD-X03SN-VD DC5-24

DigiKey Part Number
Z7449-ND
Manufacturer
Manufacturer Product Number
G3FD-X03SN-VD DC5-24
Description
SSR RELAY SPST-NO 3A 3-52.8V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3FD-X03SN-VD DC5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 28VDC
Voltage - Load
3 V ~ 52.8 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 197
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,942.59000₹4,942.59
10₹4,401.92000₹44,019.20
25₹4,203.21040₹1,05,080.26
50₹4,058.73480₹2,02,936.74
100₹3,919.14220₹3,91,914.22
Manufacturers Standard Package