
G3JA-C416B AC/DC24 | |
|---|---|
DigiKey Part Number | G3JA-C416BAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G3JA-C416B AC/DC24 |
Description | MOTOR STARTER 16A 480V LOAD |
Customer Reference | |
Detailed Description | Motor Starter 24VAC/DC Supply 16A 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 16A | |
Wattage - Load | 3 kW | |
Voltage - Supply | 24VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |