Solid State Contactor DPST-NO (2 Form A) 25 A 100 ~ 240V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor DPST-NO (2 Form A) 25 A 100 ~ 240V Chassis Mount Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PE-225B-2H DC12-24

DigiKey Part Number
G3PE-225B-2HDC12-24-ND
Manufacturer
Manufacturer Product Number
G3PE-225B-2H DC12-24
Description
RELAY SSR 25A 3PH NO HT SINK 2PL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Contactor DPST-NO (2 Form A) 25 A 100 ~ 240V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
G3PE-225B-2H DC12-24 Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Omron Automation and Safety
Load Current
25 A
Series
Voltage - Input
12 ~ 24VDC
Packaging
Bulk
Voltage - Load
100 ~ 240V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
Hockey Puck
Circuit
DPST-NO (2 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,653.63000₹21,653.63
Manufacturers Standard Package