Power Controller 100 ~ 240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3PW-A245EC-S-FLK

DigiKey Part Number
G3PW-A245EC-S-FLK-ND
Manufacturer
Manufacturer Product Number
G3PW-A245EC-S-FLK
Description
CONTROL POWER SS OUT 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Controller 100 ~ 240VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G3PW-A245EC-S-FLK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Power Controller
Input Range
1 ~ 45A
Output Type
Solid State (2)
Control Method
On/Off, Phase Control
Communications
RS-485 (CompoWay/F)
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
-
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Event Input, Heater Fault Detection
Operating Temperature
-15°C ~ 55°C
Weight
4.1 lbs (1.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹99,056.72000₹99,056.72
Manufacturers Standard Package