



G3RZ-201SLN DC24 | |
|---|---|
DigiKey Part Number | G3RZ-201SLNDC24-ND |
Manufacturer | |
Manufacturer Product Number | G3RZ-201SLN DC24 |
Description | SSR RELAY SPST-NO 1A 3-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 19.2 ~ 28.8VDC |
Series | Voltage - Load 3 V ~ 264 V |
Packaging Bulk | Load Current 1 A |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Operating Temperature -30°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,303.22000 | ₹5,303.22 |
| 10 | ₹4,722.48000 | ₹47,224.80 |
| 25 | ₹4,509.27040 | ₹1,12,731.76 |
| 50 | ₹4,354.26500 | ₹2,17,713.25 |
| 100 | ₹4,204.50570 | ₹4,20,450.57 |