Direct

G79-O150C-125-MN | |
|---|---|
DigiKey Part Number | G79-O150C-125-MN-ND |
Manufacturer | |
Manufacturer Product Number | G79-O150C-125-MN |
Description | CONNECTOR CABLE TERM BLK GRAY |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 20, 20, 40 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | - | |
Approval Agency | - |