



G9H-205S-DC24 | |
|---|---|
DigiKey Part Number | Z9530-ND |
Manufacturer | |
Manufacturer Product Number | G9H-205S-DC24 |
Description | SSR RELAY SPST-NO 5A 100-240V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A), Hybrid |
Datasheet | Datasheet |
EDA/CAD Models | G9H-205S-DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 5 A | |
Termination Style | Plug In | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |