
G9SX-SM032-RC | |
|---|---|
DigiKey Part Number | G9SX-SM032-RC-ND |
Manufacturer | |
Manufacturer Product Number | G9SX-SM032-RC |
Description | CONTROL SAFETY INTERLOCK 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Magnetic Interlock 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SX-SM032-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Magnetic Interlock | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Solid State (3) | |
Auxiliary Outputs and Type | Solid State (2) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | - | |
Approval Agency | CE, CSA, cULus, SUD, TUV, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87,410.33000 | ₹87,410.33 |