


H3BA-N 24 VDC | |
|---|---|
DigiKey Part Number | Z6342-ND |
Manufacturer | |
Manufacturer Product Number | H3BA-N 24 VDC |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,795.26000 | ₹13,795.26 |
| 10 | ₹12,283.87200 | ₹1,22,838.72 |
| 25 | ₹11,728.50160 | ₹2,93,212.54 |
| 50 | ₹11,324.91320 | ₹5,66,245.66 |