Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 12 Sec Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CR-H8RL AC/DC24 S

DigiKey Part Number
Z9602-ND
Manufacturer
Manufacturer Product Number
H3CR-H8RL AC/DC24 S
Description
RELAY TIME DELAY 12SEC 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 12 Sec Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3CR-H8RL AC/DC24 S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 12 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,004.81000₹15,004.81
Manufacturers Standard Package