Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Min ~ 12 Min Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CR-HRL AC/DC24 M

DigiKey Part Number
Z9605-ND
Manufacturer
Manufacturer Product Number
H3CR-HRL AC/DC24 M
Description
RELAY TIME DELAY 12MIN 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Min ~ 12 Min Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3CR-HRL AC/DC24 M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.05 Min ~ 12 Min
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,008.42000₹16,008.42
10₹14,253.82400₹1,42,538.24
25₹13,609.25600₹3,40,231.40
50₹13,140.86600₹6,57,043.30
Manufacturers Standard Package