On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3FA-A-DC12

DigiKey Part Number
Z6344-ND
Manufacturer
Manufacturer Product Number
H3FA-A-DC12
Description
RELAY TIME DELAY 10MIN 3A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPST-NO/NC (1 Form A and B)
Delay Time
0.1 Sec ~ 10 Min
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
12VDC
Termination Style
PC Pin
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,877.83000₹8,877.83
10₹7,905.15500₹79,051.55
25₹7,547.95400₹1,88,698.85
50₹7,288.37520₹3,64,418.76
100₹7,037.53720₹7,03,753.72
Manufacturers Standard Package