
H3RN-1 AC24 | |
|---|---|
DigiKey Part Number | Z2397-ND |
Manufacturer | |
Manufacturer Product Number | H3RN-1 AC24 |
Description | RELAY TIME DELAY 10MIN 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3RN-1 AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,120.93000 | ₹10,120.93 |
| 10 | ₹9,012.29800 | ₹90,122.98 |
| 25 | ₹8,604.98160 | ₹2,15,124.54 |
| 50 | ₹8,308.98560 | ₹4,15,449.28 |
| 100 | ₹8,023.00710 | ₹8,02,300.71 |