


H5CN-XBNM DC24 | |
|---|---|
DigiKey Part Number | Z9620-ND |
Manufacturer | |
Manufacturer Product Number | H5CN-XBNM DC24 |
Description | RELAY TIME DEL 99.99SEC 3A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 99.99 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H5CN-XBNM DC24 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.001 Sec ~ 99.99 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 12 ~ 48VDC |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |