Preset Counter 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7CN-XLN AC100-240

DigiKey Part Number
Z2737-ND
Manufacturer
Manufacturer Product Number
H7CN-XLN AC100-240
Description
COUNTER LED 4 CHAR 100-240V PNL
Customer Reference
Detailed Description
Preset Counter 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7CN-XLN AC100-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Type
Preset Counter
Operating Mode
Up
Count Rate
30Hz
Time Format
-
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.314" (8.00mm)
Input Type
No Voltage
Output Type
Relay
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 8 Pin (Octal)
Ingress Protection
-
Operating Temperature
-10°C ~ 55°C
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.