
H7EC-N-B-601 | |
|---|---|
DigiKey Part Number | H7EC-N-B-601-ND |
Manufacturer | |
Manufacturer Product Number | H7EC-N-B-601 |
Description | COUNTER LCD 8 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Totalizer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7EC-N-B-601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz, 1kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,550.06000 | ₹14,550.06 |





