
J7KCA-40 DC24 | |
|---|---|
DigiKey Part Number | 236-J7KCA-40DC24-ND |
Manufacturer | |
Manufacturer Product Number | J7KCA-40 DC24 |
Description | AUXILIARY RELAY,24 VDC,4PST-4NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Spring Terminal |
Manufacturer Omron Automation and Safety | Operating Temperature -10°C ~ 55°C |
Series | Must Operate Voltage 20.4 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Contact Material Silver Alloy |
Mounting Type Chassis Mount, DIN Rail | Operate Time 60 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form 4PST-NO (4 Form A) | Base Product Number |
Features Auxiliary Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,829.73000 | ₹13,829.73 |
| 10 | ₹12,314.25000 | ₹1,23,142.50 |
| 25 | ₹11,757.61320 | ₹2,93,940.33 |
| 50 | ₹11,353.03680 | ₹5,67,651.84 |